Trigger Devices
2N5063
Description: Silicon Controlled Rectifier, 510mA I(T), 150V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN

Overview of 2N5063 by Hi-Tron Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N5063 by Hi-Tron Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5063 by Hi-Tron Semiconductor Corp

2N5063
Hi-Tron Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-226AA, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
30 µs
DC Gate Trigger Current-Max
0.35 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
510 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
150 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5063
    Hi-Tron Semiconductor Corp
    Silicon Controlled Rectifier, 510mA I(T), 150V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN
    VS

Related Parts for 2N5063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5063 by Hi-Tron Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5063 by Hi-Tron Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N5063 would you like to use for your alert(s)?
  • Please alert me when 2N5063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5063 by Hi-Tron Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: