Part Details for 2N5128 by National Semiconductor Corporation
Overview of 2N5128 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 27 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 21 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 2N5128
2N5128 CAD Models
2N5128 Part Data Attributes:
|
2N5128
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5128
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,12V V(BR)CEO,500MA I(C),TO-105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |