Part Details for 2N513B by Digitron Semiconductors
Overview of 2N513B by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N513B
2N513B CAD Models
2N513B Part Data Attributes
|
2N513B
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N513B
Digitron Semiconductors
TRANSISTOR,BJT,PNP,40V V(BR)CEO,25A I(C),TO-41VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 0.3 MHz |