There are no models available for this part yet.
Overview of 2N5207 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5207 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | SILICON CONTROLLED RECTIFIER, 35A I(T)RMS, 22000MA I(T), 1200V V(DRM), 1200V V(RRM), 1 ELEMENT, TO-208AA | 41 |
|
$23.6400 / $25.6100 | Buy Now |
CAD Models for 2N5207 by International Rectifier
Part Data Attributes for 2N5207 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-48
|
Package Description
|
TO-48, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
250 V/us
|
DC Gate Trigger Current-Max
|
40 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-208AA
|
JESD-30 Code
|
O-MUPM-D2
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
1.7 mA
|
Non-Repetitive Pk On-state Cur
|
300 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
22000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
35 A
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for 2N5207
This table gives cross-reference parts and alternative options found for 2N5207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5207 | 2N5207 | Intersil Corporation | 2N5207 vs 2N5207 |
2N5207 | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-48, | Semitronics Corp | 2N5207 vs 2N5207 |
2N5207 | Silicon Controlled Rectifier, 22000mA I(T), 1200V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Space Power Electronics Inc | 2N5207 vs 2N5207 |