Part Details for 2N5207 by New Jersey Semiconductor Products Inc
Overview of 2N5207 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER, 35A I(T)RMS, 22000MA I(T), 1200V V(DRM), 1200V V(RRM), 1 ELEMENT, TO-208AA | 280 |
|
$28.9380 / $35.8280 | Buy Now |
Part Details for 2N5207
2N5207 CAD Models
2N5207 Part Data Attributes
|
2N5207
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5207
New Jersey Semiconductor Products Inc
Thyristor SCR 1KV 150A 3-Pin TO-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 35 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 1000 V | |
Trigger Device Type | SCR |