Part Details for 2N5223 PBFREE by Central Semiconductor Corp
Overview of 2N5223 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5223 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5223 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 20V 100nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5223 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$1.2805 / $1.4296 | Buy Now |
DISTI #
610-2N5223
|
Mouser Electronics | Bipolar Transistors - BJT NPN 25Vcbo 20Vceo 3.0Vebo 10mA 4pF RoHS: Compliant | 0 |
|
$1.2700 | Order Now |