Part Details for 2N5232A TRF PBFREE by Central Semiconductor Corp
Overview of 2N5232A TRF PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5232A TRF PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5232A TRF PBFREE
|
Avnet Americas | Transistor GP BJT NPN 50V 100mA 3-Pin Through Hole TO-92 Box - Tape and Reel (Alt: 2N5232A TRF PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1930 / $0.2155 | Buy Now |
DISTI #
610-2N5232A-TRF
|
Mouser Electronics | Bipolar Transistors - BJT NPN 70Vcbo 50Vceo 5.0Vebo 100mA 625mW RoHS: Compliant | 0 |
|
$0.2030 | Order Now |
DISTI #
2N5232A TRF PBFREE
|
Avnet Americas | Transistor GP BJT NPN 50V 100mA 3-Pin Through Hole TO-92 Box - Tape and Reel (Alt: 2N5232A TRF PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1930 / $0.2155 | Buy Now |
Part Details for 2N5232A TRF PBFREE
2N5232A TRF PBFREE CAD Models
2N5232A TRF PBFREE Part Data Attributes:
|
2N5232A TRF PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5232A TRF PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |