Part Details for 2N5237S by Microsemi Corporation
Overview of 2N5237S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5237S
2N5237S CAD Models
2N5237S Part Data Attributes
|
2N5237S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5237S
Microsemi Corporation
Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5237S
This table gives cross-reference parts and alternative options found for 2N5237S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5237S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5237 | Small Signal Bipolar Transistor, Silicon, TO-5 | Microchip Technology Inc | 2N5237S vs JANS2N5237 |
JANTX2N5237 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N5237S vs JANTX2N5237 |
JANTXV2N5237S | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N5237S vs JANTXV2N5237S |
2N5237SE3 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N5237S vs 2N5237SE3 |
JANTXV2N5237 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5237S vs JANTXV2N5237 |
JANTXV2N5237 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N5237S vs JANTXV2N5237 |
JAN2N5237 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5237S vs JAN2N5237 |
2N5237 | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5237S vs 2N5237 |
2N5237 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2N5237S vs 2N5237 |
JAN2N5237S | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N5237S vs JAN2N5237S |