Part Details for 2N5239 by Microchip Technology Inc
Overview of 2N5239 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2411
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N5239 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1600 / $43.8400 | Buy Now |
DISTI #
150-2N5239-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8402 | Buy Now |
DISTI #
2N5239
|
Avnet Americas | Transistor BJT NPN 250V 5A TO-3 - Bulk (Alt: 2N5239) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-2N5239
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$47.2200 | Order Now |
|
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$41.1300 / $48.1900 | Buy Now |