Part Details for 2N5246 by Fairchild Semiconductor Corporation
Overview of 2N5246 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1615 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, TO-92VAR | 1292 |
|
$0.1008 / $0.3360 | Buy Now |
|
Rochester Electronics | 2N5246 - RF Small Signal Field-Effect Transistor, Very High Frequency Band, N-Channel, Junction FET, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 475 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for 2N5246
2N5246 CAD Models
2N5246 Part Data Attributes
|
2N5246
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5246
Fairchild Semiconductor Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5246
This table gives cross-reference parts and alternative options found for 2N5246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933171550126 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, TO-92 VARIANT, 3 PIN, FET RF Small Signal | NXP Semiconductors | 2N5246 vs 933171550126 |
PMBF5486-TAPE-7 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | 2N5246 vs PMBF5486-TAPE-7 |
BF244A | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | 2N5246 vs BF244A |
BF244A | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5246 vs BF244A |
2N4222A | Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-206AF | Motorola Mobility LLC | 2N5246 vs 2N4222A |
2N3823 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, TO-72, 4 PIN | Microsemi Corporation | 2N5246 vs 2N3823 |
BF245C | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5246 vs BF245C |
BF245A | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DE, 3 PIN | Micro Electronics Corporation | 2N5246 vs BF245A |
BF244B | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DA, 3 PIN | Micro Electronics Corporation | 2N5246 vs BF244B |
BF245B,126 | N-channel FET TO-92 3-Pin | NXP Semiconductors | 2N5246 vs BF245B,126 |