There are no models available for this part yet.
Overview of 2N5249 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N5249 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N5249 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 50V 100mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5249 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2074 / $0.2315 | Buy Now | |
DISTI #
610-2N5249
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor RoHS: Compliant | 1174 |
|
$0.2080 / $0.6100 | Buy Now |
CAD Models for 2N5249 PBFREE by Central Semiconductor Corp
Part Data Attributes for 2N5249 PBFREE by Central Semiconductor Corp
2N5249 PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
2N5249 PBFREECentral Semiconductor CorpVS
-