Part Details for 2N5249A by Continental Device India Ltd
Overview of 2N5249A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5249A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5249A-CDI
|
TME | Transistor: NPN, bipolar, 50V, 0.1A, 625mW, TO92 Min Qty: 1 | 2809 |
|
$0.0305 / $0.1450 | Buy Now |