Part Details for 2N5336 by Central Semiconductor Corp
Overview of 2N5336 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5336
|
Avnet Americas | Bipolar Power Transistor NPN Amplifier/Switch 5V 80V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N5336) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
2N5336
|
Avnet Americas | Bipolar Power Transistor NPN Amplifier/Switch 5V 80V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N5336) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
2N5336
|
Avnet Americas | Bipolar Power Transistor NPN Amplifier/Switch 5V 80V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N5336) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |
Part Details for 2N5336
2N5336 CAD Models
2N5336 Part Data Attributes
|
2N5336
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5336
Central Semiconductor Corp
Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 200 ns | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
Turn-off Time-Max (toff) | 2200 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 1.2 V |
Alternate Parts for 2N5336
This table gives cross-reference parts and alternative options found for 2N5336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5336R1 | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5336 vs 2N5336R1 |
2N5336 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | 2N5336 vs 2N5336 |
2N5336R1 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5336 vs 2N5336R1 |
2N5336 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5336 vs 2N5336 |
2N5336 | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5336 vs 2N5336 |
2N5336 | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | 2N5336 vs 2N5336 |
2N5336 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | onsemi | 2N5336 vs 2N5336 |
2N5336 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Microsemi Corporation | 2N5336 vs 2N5336 |