Part Details for 2N5336 by New Jersey Semiconductor Products Inc
Overview of 2N5336 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5336
2N5336 CAD Models
2N5336 Part Data Attributes:
|
2N5336
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5336
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 80V 5A 3-Pin TO-39 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |