Part Details for 2N5367 PBFREE by Central Semiconductor Corp
Overview of 2N5367 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5367 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5367PBFREE-ND
|
DigiKey | TRANS PNP 40V 0.3A TO92 Min Qty: 2500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3325 | Buy Now |
DISTI #
2N5367 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 300mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5367 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now |
DISTI #
610-2N5367
|
Mouser Electronics | Bipolar Transistors - BJT PNP Vcbo 40V 40Vceo 4.0Vebo 300mA 625mW RoHS: Compliant | 1589 |
|
$0.2910 / $0.8600 | Buy Now |
DISTI #
2N5367 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 40V 300mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5367 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now |
Part Details for 2N5367 PBFREE
2N5367 PBFREE CAD Models
2N5367 PBFREE Part Data Attributes:
|
2N5367 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5367 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |