Part Details for 2N5410 by Texas Instruments
Overview of 2N5410 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5410
2N5410 CAD Models
2N5410 Part Data Attributes
|
2N5410
Texas Instruments
Buy Now
|
Compare Parts:
2N5410
Texas Instruments
2N5410
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 40 MHz |