Part Details for 2N5416S by Motorola Semiconductor Products
Overview of 2N5416S by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5416S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,1A I(C),TO-39 | 14 |
|
Buy Now |
Part Details for 2N5416S
2N5416S CAD Models
2N5416S Part Data Attributes
|
2N5416S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5416S
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N5416S
This table gives cross-reference parts and alternative options found for 2N5416S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5416S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5416 | Transistor, | Harris Semiconductor | 2N5416S vs 2N5416 |
2N5416 | 2N5416 | Intersil Corporation | 2N5416S vs 2N5416 |