Part Details for 2N5416UA/TR by Microchip Technology Inc
Overview of 2N5416UA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5416UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1182
|
Newark | 300 V Power Bjt Ua Rohs Compliant: Yes |Microchip 2N5416UA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3400 / $46.1100 | Buy Now |
DISTI #
2N5416UA/TR-ND
|
DigiKey | TRANS PNP 300V 1A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.1103 | Buy Now |
DISTI #
2N5416UA/TR
|
Avnet Americas | Trans GP BJT PNP 300V 1A 4-Pin UA - Tape and Reel (Alt: 2N5416UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$44.3400 / $49.6600 | Buy Now |
DISTI #
494-2N5416UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT RoHS: Not Compliant | 0 |
|
$46.1100 | Order Now |
DISTI #
2N5416UA/TR
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$49.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0300 / $120.6000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$43.2600 / $50.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.0300 / $120.6000 | Buy Now |