There are no models available for this part yet.
Overview of 2N5428 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2N5428 by Fairchild Semiconductor Corporation
Part Data Attributes for 2N5428 by Fairchild Semiconductor Corporation
2N5428
Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
7 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
40 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Want to compare parts?
-
2N5428Fairchild Semiconductor CorporationTransistor,VS
-
Alternate Parts for 2N5428
This table gives cross-reference parts and alternative options found for 2N5428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5427 | 2N5427 | Motorola Semiconductor Products | 2N5428 vs 2N5427 |
2N5427 | 2N5427 | Motorola Mobility LLC | 2N5428 vs 2N5427 |
Related Parts for 2N5428
-
2N5666Power Bipolar Transistors
-
2N5401Small Signal Bipolar Transistors
-
2SJ607-ZPower Field-Effect Transistors
-
06035A100JAT2AFixed Capacitors
-
2N4392Small Signal Field-Effect Transistors
-
20KPA24A-BTransient Suppressors
-
2SB736A-T1B-AOther Transistors
-
2N683Silicon Controlled Rectifiers
-
DM54LS133J/883Gates