Part Details for 2N5431 by Motorola Semiconductor Products
Overview of 2N5431 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N5431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Unijunction Transistor, 4ua I(p), To-18var | 2 |
|
$21.0000 / $22.5000 | Buy Now |
|
Quest Components | Unijunction Transistor, 4ua I(p), To-18var | 15 |
|
$32.1100 / $33.8000 | Buy Now |
Part Details for 2N5431
2N5431 CAD Models
2N5431 Part Data Attributes
|
2N5431
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5431
Motorola Semiconductor Products
Unijunction Transistor, 4uA I(P)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.8 | |
Intrinsic Stand-off Ratio-Min | 0.72 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Peak Point Current-Max | 4 mA | |
Power Dissipation-Max (Abs) | 0.36 W | |
Static Inter-base Res-Max | 8.5 kΩ | |
Static Inter-base Res-Min | 6 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Valley Point Current-Min | 2 mA |