Part Details for 2N5551 TRA TIN/LEAD by Central Semiconductor Corp
Overview of 2N5551 TRA TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5551 TRA TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5551 TRA TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 160V 600nA 3-Pin Through Hole TO-92 T/R - Tape and Reel (Alt: 2N5551 TRA TIN/LEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3947 / $0.4406 | Buy Now |
DISTI #
610-2N5551-TRA-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 180Vcbo 160Vceo 6.0Vebo 600mA 625mW RoHS: Compliant | 0 |
|
$0.3800 / $0.3960 | Order Now |
DISTI #
2N5551 TRA TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 160V 600nA 3-Pin Through Hole TO-92 T/R - Tape and Reel (Alt: 2N5551 TRA TIN/LEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3947 / $0.4406 | Buy Now |