-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal NPN Bipolar Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C3397
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 160 V, 150 Mhz, 625 Mw, 600 Ma, 80 Rohs Compliant: Yes |Onsemi 2N5551BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2779 |
|
$0.0520 / $0.3790 | Buy Now |
DISTI #
46AC2103
|
Newark | Trans, Npn, 160V, 0.6A, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:160V, Dc Collector Current:600Ma, Power Dissipation Pd:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N5551BU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.4100 | Buy Now |
DISTI #
24AC1706
|
Newark | Npn/150V/0.6A/80-250 Rohs Compliant: Yes |Onsemi 2N5551BU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
2N5551BU-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92-3 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
400784 In Stock |
|
$0.0409 / $0.3600 | Buy Now |
DISTI #
2N5551BU
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 2N5551BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0362 / $0.0405 | Buy Now |
DISTI #
83C3397
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 83C3397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 2779 Partner Stock |
|
$0.0700 / $0.3790 | Buy Now |
DISTI #
512-2N5551BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 16891 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | 2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0363 / $0.0393 | Buy Now |
|
Future Electronics | 2N5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0363 / $0.0393 | Buy Now |
|
Rochester Electronics | 2N5551 - Small Signal Bipolar Transistor, 0.6A, 160V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 79808 |
|
$0.0335 / $0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5551BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5551BU
onsemi
Small Signal NPN Bipolar Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2N5551BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551,412 | 2N5551 | NXP Semiconductors | 2N5551BU vs 2N5551,412 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Diodes Incorporated | 2N5551BU vs 2N5551 |
2N5551 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N5551BU vs 2N5551 |
2N5551STOA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5551BU vs 2N5551STOA |
2N5551 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551BU vs 2N5551 |
933215530412 | TRANSISTOR 300 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551BU vs 933215530412 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | TT Electronics Resistors | 2N5551BU vs 2N5551 |
2N5551STZ | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5551BU vs 2N5551STZ |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5551BU vs 2N5551 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N5551BU vs 2N5551 |