Part Details for 2N5551S-RTK/P by KEC
Overview of 2N5551S-RTK/P by KEC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5551S-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 27000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 160V 350mW 80@10mA,5V 600mA SOT-23 Bipolar Transistors - BJT ROHS | 486 |
|
$0.0127 / $0.0224 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23 | 150 |
|
$0.0674 | Buy Now |
Part Details for 2N5551S-RTK/P
2N5551S-RTK/P CAD Models
2N5551S-RTK/P Part Data Attributes
|
2N5551S-RTK/P
KEC
Buy Now
|
Compare Parts:
2N5551S-RTK/P
KEC
|
Samacsys Manufacturer | KEC |