Part Details for 2N5551TF by onsemi
Overview of 2N5551TF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5551TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4969
|
Newark | Npn/150V/0.6A/80-250 Rohs Compliant: Yes |Onsemi 2N5551TF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
83C3405
|
Newark | Transistor,bjt,npn,160V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N5551TF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now |
DISTI #
2N5551TFCT-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48764 In Stock |
|
$0.0334 / $0.3500 | Buy Now |
DISTI #
2N5551TF
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0395 | Buy Now |
DISTI #
2N5551TF
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0395 | Buy Now |
DISTI #
512-2N5551TF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 6973 |
|
$0.0390 / $0.3500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0367 / $0.0419 | Buy Now |
|
Rochester Electronics | 2N5551 - Small Signal Bipolar Transistor, 0.6A, 160V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2640 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
2N5551TF
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0395 | Buy Now |
DISTI #
2N5551TF
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5551TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0395 | Buy Now |
Part Details for 2N5551TF
2N5551TF CAD Models
2N5551TF Part Data Attributes
|
2N5551TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5551TF
onsemi
Small Signal NPN Bipolar Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N5551TF
This table gives cross-reference parts and alternative options found for 2N5551TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5551TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551,412 | 2N5551 | NXP Semiconductors | 2N5551TF vs 2N5551,412 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Diodes Incorporated | 2N5551TF vs 2N5551 |
2N5551 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N5551TF vs 2N5551 |
2N5551STOA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5551TF vs 2N5551STOA |
2N5551 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551TF vs 2N5551 |
933215530412 | TRANSISTOR 300 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N5551TF vs 933215530412 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | TT Electronics Resistors | 2N5551TF vs 2N5551 |
2N5551STZ | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5551TF vs 2N5551STZ |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5551TF vs 2N5551 |
2N5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N5551TF vs 2N5551 |