Part Details for 2N5551UB1 by STMicroelectronics
Overview of 2N5551UB1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5551UB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5551UB1
|
Avnet Americas | Transistor GP BJT NPN 160V 0.5A 4-Pin Case UB Waffle - Bulk (Alt: 2N5551UB1) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2N5551UB1
|
Avnet Americas | Transistor GP BJT NPN 160V 0.5A 4-Pin Case UB Waffle - Bulk (Alt: 2N5551UB1) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 2N5551UB1
2N5551UB1 CAD Models
2N5551UB1 Part Data Attributes:
|
2N5551UB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5551UB1
STMicroelectronics
Rad-Hard 160 V, 0.5 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DLCC | |
Package Description | LCC-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |