There are no models available for this part yet.
Overview of 2N5631 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5631 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ2493
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N5631 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7800 / $64.2500 | Buy Now | |
DISTI #
150-2N5631-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2504 | Buy Now | |
DISTI #
2N5631
|
Avnet Americas | Transistor BJT NPN 140V 16A TO-3 - Bulk (Alt: 2N5631) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7800 / $69.1900 | Buy Now | |
DISTI #
579-2N5631
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$69.1900 | Order Now | |
DISTI #
2N5631
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.1900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$68.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3500 / $168.0300 | Buy Now | ||
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.2700 / $70.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$61.3500 / $168.0300 | Buy Now |
CAD Models for 2N5631 by Microchip Technology Inc
Related Parts for 2N5631
-
MJ15016GPower Bipolar Transistors
-
2N5415Small Signal Bipolar Transistors
-
2SK3433-ZPower Field-Effect Transistors
-
30EPF06Rectifier Diodes
-
2520Fixed Capacitors
-
ATMEGA2560-16AUMicrocontrollers
-
2SK3483-Z-E1-AZSmall Signal Field-Effect Transistors
-
236Fixed Resistors
-
UC3879DWSwitching Regulator or Controllers