Part Details for 2N5662 by Microchip Technology Inc
Overview of 2N5662 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0828
|
Newark | 200V 2A 1W Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip 2N5662 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.7100 | Buy Now |
DISTI #
2N5662-ND
|
DigiKey | TRANS NPN 200V 2A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7100 | Buy Now |
DISTI #
2N5662
|
Avnet Americas | Trans GP BJT NPN 200V 2A 3-Pin TO-5 - Bulk (Alt: 2N5662) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9000 / $22.2900 | Buy Now |
DISTI #
494-2N5662
|
Mouser Electronics | Bipolar Transistors - BJT 200V 2A 1W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$20.7100 / $22.2900 | Order Now |
DISTI #
2N5662
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
35 Alternates Available |
|
$22.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$19.7600 / $41.3900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4100 / $22.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$19.7600 / $41.3900 | Buy Now |
Part Details for 2N5662
2N5662 CAD Models
2N5662 Part Data Attributes
|
2N5662
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5662
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 850 ns | |
Turn-on Time-Max (ton) | 250 ns |