Part Details for 2N5662 by Unitrode Corporation
Overview of 2N5662 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-5 | 87 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for 2N5662
2N5662 CAD Models
2N5662 Part Data Attributes
|
2N5662
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5662
Unitrode Corporation
RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-5,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 45 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
Turn-off Time-Max (toff) | 850 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2N5662
This table gives cross-reference parts and alternative options found for 2N5662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5662 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-5, | Unitrode Corp (RETIRED) | 2N5662 vs 2N5662 |
2N5662 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, TO-5, | Solitron Devices Inc | 2N5662 vs 2N5662 |
2N5662 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED PACKAGE-4 | TE Connectivity | 2N5662 vs 2N5662 |