Part Details for 2N5666U3 by Microchip Technology Inc
Results Overview of 2N5666U3 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5666U3 Information
2N5666U3 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5666U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1186
|
Newark | 200V 1.2A 5W Npn Power Bjt Smt U3 Rohs Compliant: Yes |Microchip 2N5666U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.2800 / $159.4100 | Buy Now |
DISTI #
2N5666U3
|
Avnet Americas | Trans GP BJT NPN 200V 5A 3-Pin SMD Tray - Bulk (Alt: 2N5666U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6625 / $167.3765 | Buy Now |
DISTI #
2N5666U3
|
Avnet Americas | Trans GP BJT NPN 200V 5A 3-Pin SMD Tray - Bulk (Alt: 2N5666U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$145.3047 / $167.3763 | Buy Now |
DISTI #
2N5666U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
740 Alternates Available |
|
$171.6700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$149.5400 / $175.1700 | Buy Now |
DISTI #
2N5666U3
|
Avnet Silica | Trans GP BJT NPN 200V 5A 3-Pin SMD Tray (Alt: 2N5666U3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N5666U3
2N5666U3 CAD Models
2N5666U3 Part Data Attributes
|
2N5666U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5666U3
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5666U3
This table gives cross-reference parts and alternative options found for 2N5666U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5666U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5666U3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, | 2N5666U3 vs 2N5666U3 |
JANS2N5666U3 | Microchip Technology Inc | $1,216.7007 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin | 2N5666U3 vs JANS2N5666U3 |
JANS2N5666U3 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, SURFACE MOUNT PACKAGE-3 | 2N5666U3 vs JANS2N5666U3 |