Part Details for 2N5772 TRE TIN/LEAD by Central Semiconductor Corp
Overview of 2N5772 TRE TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5772 TRE TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5772 TRE TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 15V 200mA 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5772 TRE TIN/LEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8223 / $0.9180 | Buy Now |
DISTI #
610-2N5772TRETIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN Saturated Switch RoHS: Compliant | 0 |
|
$0.7980 / $0.8030 | Order Now |