Part Details for 2N5793 by Microchip Technology Inc
Overview of 2N5793 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N5793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0846
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip 2N5793 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $18.4100 | Buy Now |
DISTI #
2N5793MS-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4101 | Buy Now |
DISTI #
494-2N5793
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$18.4100 | Order Now |
DISTI #
2N5793
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$19.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5800 / $36.8200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.2700 / $20.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5800 / $36.8200 | Buy Now |
Part Details for 2N5793
2N5793 CAD Models
2N5793 Part Data Attributes
|
2N5793
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5793
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N5793
This table gives cross-reference parts and alternative options found for 2N5793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | 2N5793 vs 2N5793 |
JANTX2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Raytheon Semiconductor | 2N5793 vs JANTX2N5793 |
JANTX2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N5793 vs JANTX2N5793 |
JANTXV2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Raytheon Semiconductor | 2N5793 vs JANTXV2N5793 |
JANTX2N5793 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | CRYSTALONICS Inc | 2N5793 vs JANTX2N5793 |
2N5793E3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | 2N5793 vs 2N5793E3 |