Part Details for 2N5793U by Microchip Technology Inc
Overview of 2N5793U by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5793U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2524
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N5793U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2300 / $61.6100 | Buy Now |
DISTI #
150-2N5793U-ND
|
DigiKey | DUAL SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6101 | Buy Now |
DISTI #
2N5793U
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 600mA 6-Pin LCC - Bulk (Alt: 2N5793U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2300 / $66.3300 | Buy Now |
DISTI #
579-2N5793U
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT | 0 |
|
$61.6100 | Order Now |
DISTI #
2N5793U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$66.3300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$65.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8100 / $161.0900 | Buy Now |
|
NAC | Dual Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$57.7800 / $67.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.8100 / $161.0900 | Buy Now |