Part Details for 2N5961 TIN/LEAD by Central Semiconductor Corp
Overview of 2N5961 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5961 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5961 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 60V 50mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5961 TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2812 / $0.3139 | Buy Now |
DISTI #
610-2N5961-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 60Vceo 7.0Vebo 50mA 625mW RoHS: Compliant | 0 |
|
$0.2730 / $0.3050 | Order Now |