Part Details for 2N6027 by New Jersey Semiconductor Products Inc
Overview of 2N6027 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027
2N6027 CAD Models
2N6027 Part Data Attributes:
|
2N6027
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6027
New Jersey Semiconductor Products Inc
Thyristor PUT 40V 5A 3-Pin TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Peak Current-Max | 2 µA | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |