Part Details for 2N6027 by Planeta Semiconductor
Overview of 2N6027 by Planeta Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2N6027
2N6027 CAD Models
2N6027 Part Data Attributes:
|
2N6027
Planeta Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6027
Planeta Semiconductor
Programmable UJT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLANETA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Peak Current-Max | 5 µA | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |