Part Details for 2N6036 by Continental Device India Ltd
Overview of 2N6036 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N6036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6036-CDI
|
TME | Transistor: PNP, bipolar, Darlington, 80V, 4A, 1.5/40W, TO126 Min Qty: 5 | 1315 |
|
$0.1420 / $0.2130 | Buy Now |
Part Details for 2N6036
2N6036 CAD Models
2N6036 Part Data Attributes:
|
2N6036
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N6036
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |