2N6063
Description: Transistor

Overview of 2N6063 by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for 2N6063 by Silicon Transistor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bipolar Junction Transistor, PNP Type, TO-210AE 1
Buy Now

CAD Models for 2N6063 by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6063 by Silicon Transistor Corporation

2N6063
Silicon Transistor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
60 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
150 W
Surface Mount
NO
Transition Frequency-Nom (fT)
10 MHz
Want to compare parts?
  1. 2N6063
    Silicon Transistor Corporation
    Transistor
    VS

Related Parts for 2N6063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6063 by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6063 by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of 2N6063 would you like to use for your alert(s)?
  • Please alert me when 2N6063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6063 by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: