Part Details for 2N6075A by Digitron Semiconductors
Overview of 2N6075A by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6075A
2N6075A CAD Models
2N6075A Part Data Attributes:
|
2N6075A
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N6075A
Digitron Semiconductors
Triac; Max Peak Repetitive Reverse Voltage: 4; Max TMS Bridge Input Voltage: 30; Max DC Reverse Voltage: 2; Capacitance: 10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N6075A
This table gives cross-reference parts and alternative options found for 2N6075A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6075A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6075A-PBF | TRIAC | Digitron Semiconductors | 2N6075A vs 2N6075A-PBF |