Part Details for 2N6075BG (ALTERNATE: 463331P) by onsemi
Overview of 2N6075BG (ALTERNATE: 463331P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6075BG (ALTERNATE: 463331P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339332
|
RS | 2N6075BG , TRIAC, 600V 4A, Gate Trigger 2.5V 5mA, 3-Pin TO-225 | ON Semiconductor 2N6075BG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 |
|
$0.5020 / $0.7170 | Buy Now |