Part Details for 2N6129 by Harris Semiconductor
Overview of 2N6129 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N6129-ND
|
DigiKey | NPN POWER TRANSISTOR Min Qty: 293 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
593 In Stock |
|
$1.0300 | Buy Now |
|
Rochester Electronics | 2N6129 - NPN POWER Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 593 |
|
$0.8798 / $1.0400 | Buy Now |
Part Details for 2N6129
2N6129 CAD Models
2N6129 Part Data Attributes:
|
2N6129
Harris Semiconductor
Buy Now
|
Compare Parts:
2N6129
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 2.5 MHz |