Part Details for 2N6193QFN by Microchip Technology Inc
Overview of 2N6193QFN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6193QFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2561
|
Newark | 100V 5A 1W Power Bjt 3P Rohs Compliant: Yes |Microchip 2N6193QFN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $20.4600 | Buy Now |
DISTI #
150-2N6193QFN-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4601 | Buy Now |
DISTI #
2N6193QFN
|
Avnet Americas | POWER BJT - Bulk (Alt: 2N6193QFN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6700 / $22.0300 | Buy Now |
DISTI #
579-2N6193QFN
|
Mouser Electronics | Bipolar Transistors - BJT 100V 5A 1W Power BJT | 0 |
|
$20.4600 | Order Now |
DISTI #
2N6193QFN
|
Microchip Technology Inc | Power BJT _ 3P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5400 / $40.9200 | Buy Now |
|
NAC | Power BJT, 3P RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.2000 / $22.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5400 / $40.9200 | Buy Now |