Transistors
2N6249
Description: 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN

Overview of 2N6249 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6249 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6249 by Texas Instruments

2N6249
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-204AA
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
10 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
100 W
Surface Mount
NO
Transition Frequency-Nom (fT)
2.5 MHz
Want to compare parts?
  1. 2N6249
    Texas Instruments
    10A, 200V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
    VS

Alternate Parts for 2N6249

This table gives cross-reference parts and alternative options found for 2N6249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6249T1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N6249 vs 2N6249T1
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Unitrode Corp (RETIRED) 2N6249 vs 2N6249
2N6249PBFREE Power Bipolar Transistor, Central Semiconductor Corp 2N6249 vs 2N6249PBFREE
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6249 vs 2N6249
2N6249 Trans GP BJT NPN 200V 10A 3-Pin(2+Tab) TO-3 Sleeve New Jersey Semiconductor Products Inc 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), NPN Semiconductor Technology Inc 2N6249 vs 2N6249
2N6249T1E3 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N6249 vs 2N6249T1E3
2N6249 15A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, FORMERLY TO-3, 2 PIN Motorola Mobility LLC 2N6249 vs 2N6249
2N6249.MOD 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6249 vs 2N6249.MOD
2N6249 Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, FORMERLY TO-3, 2 PIN Motorola Semiconductor Products 2N6249 vs 2N6249
Part Number Description Manufacturer Compare
2N6249TIN/LEAD Power Bipolar Transistor, Central Semiconductor Corp 2N6249 vs 2N6249TIN/LEAD
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Unitrode Corporation 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, VPT Components 2N6249 vs 2N6249
2N6249 Trans GP BJT NPN 200V 10A 3-Pin(2+Tab) TO-3 Sleeve New Jersey Semiconductor Products Inc 2N6249 vs 2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Semitronics Corp 2N6249 vs 2N6249
JAN2N6249 Power Bipolar Transistor, VPT Components 2N6249 vs JAN2N6249
2N6249R1 10A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6249 vs 2N6249R1
JANHC2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6249 vs JANHC2N6249
2N6249 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6249 vs 2N6249
2N6249T1E3 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N6249 vs 2N6249T1E3

Related Parts for 2N6249

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6249 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6249 by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N6249 would you like to use for your alert(s)?
  • Please alert me when 2N6249 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6249 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6249 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6249.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6249 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: