Part Details for 2N6307 by Texas Instruments
Overview of 2N6307 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6307
2N6307 CAD Models
2N6307 Part Data Attributes
|
2N6307
Texas Instruments
Buy Now
|
Compare Parts:
2N6307
Texas Instruments
2N6307
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N6307
This table gives cross-reference parts and alternative options found for 2N6307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5882 | Transistor | Harris Semiconductor | 2N6307 vs 2N5882 |
2N4914 | Transistor | Harris Semiconductor | 2N6307 vs 2N4914 |
2N5881 | Transistor | Harris Semiconductor | 2N6307 vs 2N5881 |
2N4915 | Transistor | Harris Semiconductor | 2N6307 vs 2N4915 |
2N4232A | Transistor | Harris Semiconductor | 2N6307 vs 2N4232A |
2N6079 | Transistor | Harris Semiconductor | 2N6307 vs 2N6079 |
2N4913 | Transistor | Harris Semiconductor | 2N6307 vs 2N4913 |
2N6077 | Transistor | Harris Semiconductor | 2N6307 vs 2N6077 |
2N4233A | Transistor | Harris Semiconductor | 2N6307 vs 2N4233A |