Part Details for 2N6349A by New Jersey Semiconductor Products Inc
Overview of 2N6349A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6349A
2N6349A CAD Models
2N6349A Part Data Attributes
|
2N6349A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6349A
New Jersey Semiconductor Products Inc
Thyristor TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB Box
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |