Part Details for 2N6351 by Crimson Semiconductor Inc
Overview of 2N6351 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6351
2N6351 CAD Models
2N6351 Part Data Attributes
|
2N6351
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N6351
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.01A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-33, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N6351
This table gives cross-reference parts and alternative options found for 2N6351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corp (RETIRED) | 2N6351 vs JANTXV2N6351 |
JAN2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Spectrum Control | 2N6351 vs JAN2N6351 |
JAN2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Unitrode Corporation | 2N6351 vs JAN2N6351 |
JANTX2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33 | Microchip Technology Inc | 2N6351 vs JANTX2N6351 |
2N6351 | Small Signal Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Swampscott Electronics Co Inc | 2N6351 vs 2N6351 |
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33 | Microchip Technology Inc | 2N6351 vs JANTXV2N6351 |
2N6351 | Small Signal Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-33, | Unitrode Corp (RETIRED) | 2N6351 vs 2N6351 |
JANTX2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Microsemi Corporation | 2N6351 vs JANTX2N6351 |
2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Microsemi Corporation | 2N6351 vs 2N6351 |
JANTXV2N6351 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, TO-33, 4 PIN | Silicon Transistor Corporation | 2N6351 vs JANTXV2N6351 |