Part Details for 2N6351 by New England Semiconductor
Overview of 2N6351 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6351
2N6351 CAD Models
2N6351 Part Data Attributes
|
2N6351
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6351
New England Semiconductor
Small Signal Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-33,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |