Part Details for 2N6387 by Harris Semiconductor
Overview of 2N6387 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N6387-ND
|
DigiKey | TRANS NPN DARL 60V 10A TO220AB Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2368 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | 2N6387 - Power Bipolar Transistor, 10A, 60V, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2368 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for 2N6387
2N6387 CAD Models
2N6387 Part Data Attributes
|
2N6387
Harris Semiconductor
Buy Now
|
Compare Parts:
2N6387
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2N6387
This table gives cross-reference parts and alternative options found for 2N6387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6387 | 2N6387 | Intersil Corporation | 2N6387 vs 2N6387 |
2N6387 | TRANSISTOR,BJT,DARLINGTON,NPN,60V V(BR)CEO,10A I(C),TO-220AB | National Semiconductor Corporation | 2N6387 vs 2N6387 |
2N6387 | 2N6387 | Texas Instruments | 2N6387 vs 2N6387 |