Part Details for 2N6396 by Motorola Mobility LLC
Overview of 2N6396 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for 2N6396
2N6396 CAD Models
2N6396 Part Data Attributes
|
2N6396
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6396
Motorola Mobility LLC
12A, 200V, SCR, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6396
This table gives cross-reference parts and alternative options found for 2N6396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC126B | 12A, 200V, SCR | Texas Instruments | 2N6396 vs TIC126B |
2N6396 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | 2N6396 vs 2N6396 |
2N6396 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6396 vs 2N6396 |
S2012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6396 vs S2012R |