Part Details for 2N6428 by New Jersey Semiconductor Products Inc
Overview of 2N6428 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6428
2N6428 CAD Models
2N6428 Part Data Attributes:
|
2N6428
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N6428
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 50V 0.2A 3-Pin TO-92 Sleeve
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz |