Part Details for 2N6509 by Intersil Corporation
Overview of 2N6509 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6509
2N6509 CAD Models
2N6509 Part Data Attributes
|
2N6509
Intersil Corporation
Buy Now
|
Compare Parts:
2N6509
Intersil Corporation
2N6509
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |
Alternate Parts for 2N6509
This table gives cross-reference parts and alternative options found for 2N6509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106Q1 | Silicon Controlled Rectifier, 4000mA I(T), 15V V(DRM) | Harris Semiconductor | 2N6509 vs C106Q1 |
2N6504 | Silicon Controlled Rectifier, 8000mA I(T), 50V V(DRM) | Harris Semiconductor | 2N6509 vs 2N6504 |
C106D1 | Silicon Controlled Rectifier, 4000mA I(T), 400V V(DRM) | Harris Semiconductor | 2N6509 vs C106D1 |